Maertz PMMA-1011-015 PETG Chemical Resistant 2.85 mm 1Kg Blue

Order Code:

19-2781

Brand: Maertz MPN: PMMA-1011-015 EAN-13: 0093988901575
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Maertz PMMA-1011-015 is a high-performance 3D printing filament designed for precise engineering applications, available in a 1 kg spool with a standard diameter of 1.75 mm. Made from Polymethyl Methacrylate (PMMA), it offers excellent optical clarity and strength, making it ideal for producing transparent prototypes, functional engineering parts, and models where visual appearance is critical. The filament is particularly well-suited for use in projects that require high impact resistance and weatherability, such as automotive components and architectural models. Known alternatively as 3361891, this filament has a smooth feed and consistent extrusion quality, providing dependable performance in professional and industrial 3D printing environments.
Filament Material PETG
Reel Size 1kg
Filament Colour Blue
Filament Properties Chemical Resistant
Filament Diameter 2.85mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 280°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot